0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH5017

RoHS

Each
10+0,903 $
250+0,704 $
500+0,638 $
1000+0,584 $
5000+0,538 $
Metallized PP
Radial Box - 2 Pin
1kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4958

RoHS

Each
10+0,767 $
20+0,752 $
30+0,737 $
50+0,721 $
100+0,706 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4974

RoHS

Each
10+1,370 $
20+1,280 $
30+1,200 $
50+1,110 $
100+1,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
400V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.55A
0.0145ohm
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5069

RoHS

Each
10+0,889 $
20+0,832 $
30+0,774 $
50+0,715 $
100+0,658 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9121

RoHS

Each
10+1,020 $
250+0,797 $
500+0,722 $
1000+0,661 $
5000+0,609 $
Double Metallized PP
Radial Box - 2 Pin
250V
0.068µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
13mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5031

RoHS

Date/Lot Code

Each
10+1,130 $
20+1,060 $
30+0,987 $
50+0,916 $
100+0,844 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4962

RoHS

Each
10+1,810 $
20+1,700 $
30+1,580 $
50+1,470 $
100+1,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
7000µohm
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4993

RoHS

Each
10+0,897 $
20+0,839 $
30+0,781 $
50+0,722 $
100+0,664 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9226

RoHS

Each
10+1,480 $
100+1,190 $
250+1,090 $
500+1,000 $
1000+0,937 $
Double Metallized PP
Radial Box - 2 Pin
2kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.6A
0.064ohm
18mm
13mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9172

RoHS

Each
1+1,590 $
250+1,240 $
500+1,120 $
1000+1,030 $
5000+0,946 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4949

RoHS

Each
1+2,560 $
10+1,830 $
25+1,680 $
50+1,530 $
100+1,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
160V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.96A
7000µohm
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9122

RoHS

Each
10+1,250 $
250+0,971 $
500+0,879 $
1000+0,805 $
5000+0,743 $
Double Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5048

RoHS

Each
10+0,745 $
25+0,673 $
50+0,602 $
100+0,526 $
500+0,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.6kV
8200pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
1.92A
0.097ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9141

RoHS

Each
10+1,100 $
250+0,851 $
500+0,772 $
1000+0,707 $
5000+0,652 $
Double Metallized PP
Radial Box - 2 Pin
630V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9130

RoHS

Each
10+1,160 $
250+0,901 $
500+0,816 $
1000+0,747 $
5000+0,690 $
Double Metallized PP
Radial Box - 2 Pin
400V
0.068µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK