0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
13AJ5749

RoHS

Each
1+5,690 $
100+4,810 $
250+4,480 $
500+4,220 $
1000+4,020 $
Metallized PP
Radial Box - 2 Pin
700V
3.9µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
31.5mm
17.5mm
32.5mm
32.5mm
ECWFG Series
-40°C
110°C
ECWFG
AEC-Q200
AEC-Q200
13AJ5781

RoHS

Each
1+6,650 $
100+5,620 $
250+5,230 $
500+4,920 $
1000+4,690 $
Metallized PP
Radial Box - 2 Pin
800V
6.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
800V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
31.5mm
17.5mm
32.5mm
32.5mm
ECWFG Series
-40°C
110°C
ECWFG
AEC-Q200
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK