0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH7531

RoHS

Each
1+20,220 $
25+15,140 $
100+11,500 $
250+11,260 $
500+11,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
350VAC
10µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
42mm
24mm
44mm
44mm
MKP1847C Series
-40°C
105°C
MKP1847C
-
-
82AH5013

RoHS

Each
1+20,100 $
10+19,270 $
25+17,160 $
50+16,170 $
100+14,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
5.6µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
504A
16.5A
4300µohm
41.5mm
24mm
44mm
44mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9187

RoHS

Each
1+23,120 $
50+21,330 $
100+19,850 $
250+18,710 $
500+17,740 $
Double Metallized PP
Radial Box - 2 Pin
1kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
5300µohm
41.5mm
24mm
44mm
44mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5078

RoHS

Each
1+19,730 $
10+18,940 $
25+17,890 $
50+16,140 $
100+15,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
3900µohm
41.5mm
24mm
44mm
44mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH4982

RoHS

Each
1+23,750 $
50+21,900 $
100+20,380 $
250+19,210 $
500+18,200 $
Metallized PP
Radial Box - 2 Pin
400V
10µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
4800µohm
41.5mm
24mm
44mm
44mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK