0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
74R9396
Each
1+196,170 $
5+188,310 $
10+169,700 $
25+163,340 $
50+160,970 $
Plus de tarifs
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
Solder Lug
20.57mm
-
-
54.86mm
33.27mm
2.12mm
A28F5000 Series
-40°C
70°C
74R9400
Each
1+317,680 $
5+313,270 $
10+308,550 $
25+289,880 $
Film / Foil PP
Can
0.5µF
± 10%
Snubber
Panel Mount
-
2kV
Threaded Stud
20.57mm
-
-
54.86mm
33.27mm
2.88mm
A28F5000 Series
-40°C
70°C
13M4414

RoHS

Each
1+42,050 $
5+39,920 $
10+37,870 $
25+34,310 $
100+28,090 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
Quick Connect
20.57mm
-
44.45mm
2.16mm
2.69mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
75M7818

RoHS

Date/Lot Code

Each
1+180,340 $
5+165,220 $
10+150,090 $
25+143,990 $
50+137,880 $
Plus de tarifs
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
Threaded Stud
20.57mm
60A
-
54.86mm
33.27mm
2.13mm
SCR Series
-40°C
80°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK