0
0 articles0,00 $

Power Film Capacitors :

404 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6687

RoHS

Date/Lot Code

Each
1+2,140 $
10+1,210 $
25+1,180 $
50+1,150 $
100+1,120 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
-
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2789

RoHS

Each
1+4,530 $
25+3,270 $
100+2,530 $
250+2,380 $
500+2,240 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
-
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
705A
9.7A
7000µohm
26.5mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
29X9098

RoHS

Date/Lot Code

Each
1+2,240 $
10+1,240 $
25+1,210 $
50+1,180 $
100+1,150 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
0.01µF
-
± 5%
Snubber
-
Through Hole
-
450V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
-
-
R73 Series
-55°C
105°C
-
AEC-Q200
-
91AC7758

RoHS

Date/Lot Code

Each
1+2,600 $
10+1,750 $
25+1,610 $
50+1,460 $
100+1,240 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
6800pF
-
± 5%
Snubber
-
Through Hole
-
500V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
-
-
R73 Series
-55°C
105°C
-
AEC-Q200
-
12AJ7750

RoHS

Date/Lot Code

Each
1+1,030 $
10+0,546 $
25+0,531 $
50+0,515 $
100+0,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.022µF
-
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
3.57A
0.0362ohm
26.5mm
6mm
15mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
25AJ2812

RoHS

Each
1+1,760 $
10+1,250 $
25+1,150 $
50+1,050 $
100+0,949 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
-
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
04J4070

RoHS

Date/Lot Code

Each
1+5,640 $
10+4,020 $
25+3,700 $
50+3,360 $
100+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.22µF
-
± 5%
High Current, Pulse
-
Through Hole
-
220V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
8.5mm
18mm
-
-
MMKP383 Series
-55°C
105°C
-
-
-
78AC6869

RoHS

Date/Lot Code

Each
1+2,530 $
10+1,710 $
25+1,500 $
50+1,300 $
100+1,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
High Frequency
-
Through Hole
-
-
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
10.5mm
19mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
68AK3801

RoHS

Each
1+6,230 $
10+4,590 $
25+4,270 $
50+3,930 $
100+3,530 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
-
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
-
MMKP383 Series
55°C
105°C
-
-
-
13AN1989

RoHS

Each
1+2,280 $
10+1,780 $
25+1,620 $
50+1,470 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1992

RoHS

Each
1+3,210 $
25+2,630 $
100+2,420 $
250+2,220 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1982

RoHS

Each
1+2,210 $
10+1,720 $
25+1,580 $
50+1,430 $
100+1,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2024

RoHS

Date/Lot Code

Each
1+6,030 $
10+5,360 $
25+4,970 $
50+4,560 $
100+4,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
-
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2005

RoHS

Each
1+3,840 $
25+3,140 $
100+2,910 $
250+2,650 $
500+2,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
46AM2829

RoHS

Date/Lot Code

Each
1+3,570 $
25+2,600 $
100+1,990 $
250+1,890 $
500+1,810 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
-
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
26.5mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
13AN1988

RoHS

Each
1+1,820 $
10+1,410 $
25+1,300 $
50+1,180 $
100+1,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2001

RoHS

Each
1+4,130 $
25+3,390 $
100+3,120 $
250+2,860 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2003

RoHS

Each
1+2,670 $
25+2,200 $
100+2,030 $
250+1,860 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1987

RoHS

Each
1+1,750 $
10+1,360 $
25+1,240 $
50+1,130 $
100+0,999 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1983

RoHS

Each
1+2,320 $
25+1,900 $
100+1,770 $
250+1,610 $
500+1,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1998

RoHS

Each
1+2,790 $
25+2,290 $
100+2,110 $
250+1,930 $
500+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2002

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2008

RoHS

Each
1+3,770 $
10+3,350 $
25+3,100 $
50+2,850 $
100+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN1994

RoHS

Each
1+2,750 $
25+2,270 $
100+2,090 $
250+1,900 $
500+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
26mm
12mm
22mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
78AC6878

RoHS

Each
1+3,630 $
25+2,570 $
100+1,900 $
250+1,830 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 10%
High Frequency
-
Through Hole
-
-
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
1-25 sur 404 articles
sur 17 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK