0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0177

RoHS

Date/Lot Code

Each
1+3,240 $
10+2,270 $
25+2,090 $
50+1,890 $
100+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+4,620 $
25+3,430 $
100+2,670 $
250+2,580 $
500+2,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
650V
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0170

RoHS

Date/Lot Code

Each
1+4,400 $
25+3,320 $
100+2,600 $
250+2,510 $
500+2,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9897

RoHS

Each
1+3,020 $
10+2,530 $
25+2,370 $
50+2,210 $
100+1,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9911

RoHS

Date/Lot Code

Each
1+3,770 $
25+2,670 $
100+1,970 $
250+1,920 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
27.7mm
28V/µs
28A
4.2A
0.0329ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0163

RoHS

Date/Lot Code

Each
192+2,270 $
384+2,150 $
576+2,040 $
960+1,960 $
1920+1,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.7mm
19V/µs
51A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9890

RoHS

Each
1+4,350 $
10+3,660 $
25+3,420 $
50+3,200 $
100+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9876

RoHS

Each
1+3,800 $
10+3,200 $
25+2,990 $
50+2,780 $
100+2,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0184

RoHS

Date/Lot Code

Each
192+2,290 $
384+2,250 $
576+2,200 $
960+2,150 $
1920+2,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.5kV
PC Pin
27.7mm
31V/µs
31A
4.4A
0.0296ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK