0
0 articles0,00 $

Power Film Capacitors :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5331

RoHS

Date/Lot Code

Each
1+151,820 $
5+140,880 $
10+129,940 $
25+128,390 $
50+126,840 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
29AM5328

RoHS

Date/Lot Code

Each
1+145,990 $
5+139,850 $
10+133,690 $
25+131,650 $
50+129,590 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
0.0025ohm
65mm
-
-
117mm
30A
C44P-T Series
-30°C
70°C
-
29AM5325

RoHS

Date/Lot Code

Each
1+136,530 $
5+129,210 $
10+121,900 $
25+119,470 $
50+117,020 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
69AC3829

RoHS

Each
1+121,280 $
5+115,350 $
10+109,370 $
25+102,200 $
50+100,510 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
-
69AC3831

RoHS

Date/Lot Code

Each
1+124,910 $
5+120,750 $
10+110,920 $
25+107,560 $
50+106,320 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0025ohm
65mm
-
-
117mm
35A
C20A Series
-25°C
70°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+97,020 $
5+88,060 $
10+79,080 $
25+77,810 $
50+76,550 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
01M7071

RoHS

Each
1+19,070 $
5+17,440 $
10+15,810 $
25+14,180 $
100+13,290 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
29AM5471

RoHS

Each
1+147,280 $
5+140,610 $
10+132,610 $
25+125,290 $
50+123,280 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
3000µohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
29AM5466

RoHS

Each
1+214,090 $
5+196,380 $
10+178,660 $
25+175,640 $
50+172,610 $
Plus de tarifs
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
50A
1400µohm
65mm
-
-
197mm
50A
C44P-T Series
-30°C
70°C
-
29AM5468

RoHS

Each
1+149,310 $
5+142,560 $
10+134,450 $
25+127,020 $
50+124,990 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
2500µohm
65mm
-
-
117mm
30A
C44P-T Series
-30°C
70°C
-
65C0858

RoHS

Each
125+2,380 $
250+2,360 $
375+2,350 $
625+2,340 $
1250+2,280 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
650V
1.6kV
-
PC Pin
28mm
-
-
-
-
31mm
11mm
21mm
-
MKP1841 Series
-55°C
100°C
-
85AC1674

RoHS

Each
1+145,700 $
5+134,840 $
10+123,990 $
25+121,510 $
50+119,030 $
Plus de tarifs
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
45A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
69AC3863

RoHS

Each
9+181,510 $
18+174,220 $
27+157,020 $
45+151,130 $
90+148,950 $
Plus de tarifs
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
0.0023ohm
65mm
-
-
247mm
50A
C44P Series
-25°C
70°C
-
69AC3861

RoHS

Date/Lot Code

Each
9+186,240 $
18+182,520 $
27+178,790 $
45+175,070 $
90+171,350 $
Plus de tarifs
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
0.0028ohm
65mm
-
-
247mm
45A
C44P Series
-25°C
70°C
-
40Y5947

RoHS

Each
9+346,600 $
27+341,780 $
45+336,630 $
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0019ohm
65mm
-
-
247mm
55A
C20A Series
-25°C
70°C
-
85AC1665

RoHS

Each
1+183,190 $
5+162,380 $
10+137,420 $
25+124,930 $
50+122,170 $
Plus de tarifs
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
50A
1800µohm
65mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
85AC1668

RoHS

Each
1+171,640 $
5+157,430 $
10+143,230 $
25+140,810 $
50+138,370 $
Plus de tarifs
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
45A
2300µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
86H6594

RoHS

Each
100+13,890 $
200+13,570 $
300+13,240 $
500+12,920 $
1000+12,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
28mm
190V/µs
-
-
-
31mm
18mm
28mm
-
MMKP383 Series
-55°C
105°C
-
85AC1675

RoHS

Each
1+164,990 $
5+146,520 $
10+124,350 $
25+121,860 $
50+119,370 $
Plus de tarifs
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
55A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1698

RoHS

Each
1+108,530 $
5+100,250 $
10+91,950 $
25+90,360 $
50+88,790 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
3000µohm
65mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1697

RoHS

Date/Lot Code

Each
1+100,340 $
5+92,230 $
10+84,100 $
25+82,960 $
50+81,800 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
2500µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
85AC1666

RoHS

Date/Lot Code

Each
1+147,090 $
5+135,680 $
10+124,250 $
25+121,760 $
50+119,280 $
Plus de tarifs
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
40A
2500µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1693

RoHS

Each
1+147,030 $
5+135,680 $
10+124,310 $
25+122,100 $
50+119,870 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
50A
1700µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1705

RoHS

Each
1+101,690 $
5+92,230 $
10+82,750 $
25+81,090 $
50+79,440 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
25A
3000µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
78AK3210

RoHS

Each
1+19,960 $
5+17,390 $
10+14,820 $
25+14,340 $
100+13,870 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK