0
0 articles0,00 $

Power Film Capacitors :

23 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0944

RoHS

Date/Lot Code

Each
1+140,510 $
5+135,850 $
10+131,180 $
25+126,520 $
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
32A
C4DE Series
-40°C
85°C
87AC0926

RoHS

Date/Lot Code

Each
1+208,180 $
5+201,250 $
10+194,330 $
25+187,390 $
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
42A
C4DE Series
-40°C
85°C
64R1081

RoHS

Date/Lot Code

Each
1+90,160 $
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
4kV
1.2kV
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
64mm
-
944U Series
-40°C
85°C
54AJ2654

RoHS

Each
1+165,890 $
5+162,400 $
10+156,960 $
25+154,750 $
50+153,420 $
Plus de tarifs
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
65mm
-
B25632E Series
-40°C
85°C
77AH4542

RoHS

MULTICOMP PRO
Each
1+103,310 $
25+98,810 $
50+96,320 $
100+93,330 $
250+90,330 $
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
Screw
45mm
-
-
78A
-
85mm
-
-
MP SD Series
-40°C
105°C
45X6237

RoHS

CORNELL DUBILIER
Each
1+226,230 $
Metallized PP
Can
880µF
± 10%
DC Link
Stud Mount - M12
250V
900V
Screw
45mm
-
-
67A
2100µohm
162mm
90mm
-
947D Series
-45°C
85°C
77AH4548

RoHS

Each
1+139,240 $
10+129,820 $
25+121,750 $
50+117,720 $
100+113,680 $
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
-
700V
Screw
45mm
-
-
77A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4560

RoHS

MULTICOMP PRO
Each
1+76,350 $
25+73,030 $
50+71,180 $
100+68,960 $
250+66,760 $
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
-
84A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4549

RoHS

Each
1+139,240 $
10+129,820 $
25+121,750 $
50+117,720 $
100+113,680 $
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
-
700V
Screw
45mm
-
-
77A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4575

RoHS

Each
1+134,760 $
10+125,650 $
25+117,830 $
50+113,930 $
100+110,020 $
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
-
1.4kV
Screw
45mm
-
-
52A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4574

RoHS

Each
1+134,760 $
10+125,650 $
25+117,830 $
50+113,930 $
100+110,020 $
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
-
1.4kV
Screw
45mm
-
-
52A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4561

RoHS

Each
1+76,350 $
25+73,030 $
50+71,180 $
100+68,960 $
250+66,760 $
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
-
800V
Screw
45mm
-
-
86A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4537

RoHS

Each
1+94,310 $
25+90,210 $
50+87,920 $
100+85,190 $
250+82,460 $
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
Screw
45mm
-
-
96A
-
85mm
-
-
MP SD Series
-40°C
105°C
77AH4576

RoHS

MULTICOMP PRO
Each
1+76,350 $
25+73,030 $
50+71,180 $
100+68,960 $
250+66,760 $
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
-
800V
Screw
45mm
-
-
86A
-
85mm
-
-
MP SD Series
-40°C
105°C
79AK1629

RoHS

Each
1+113,640 $
5+110,120 $
10+106,620 $
25+103,100 $
-
Can
300µF
± 10%
DC Link
Panel Mount
-
600V
Screw
45mm
-
-
60A
1200µohm
85mm
65mm
-
B25631B Series
-40°C
85°C
54AJ2657

RoHS

Each
1+164,830 $
5+161,360 $
10+155,950 $
25+153,760 $
50+152,450 $
Plus de tarifs
-
Can
110µF
± 10%
DC Link
Panel Mount
-
1.1kV
Screw
45mm
-
2.2kA
55A
1400µohm
84.5mm
65mm
-
B25632E Series
-40°C
85°C
99W2407

RoHS

Each
12+138,520 $
25+131,640 $
50+128,410 $
100+125,170 $
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
800V
Threaded Stud
45mm
30V/µs
3kA
-
0.0009ohm
84mm
-
37A
C4DE Series
-40°C
85°C
77AH4559

RoHS

Each
1+76,350 $
25+73,030 $
50+71,180 $
100+68,960 $
250+66,760 $
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
-
84A
-
85mm
-
-
MP SD Series
-40°C
105°C
69AC3847

RoHS

Each
12+103,000 $
25+96,900 $
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M8
-
800V
Threaded Stud
45mm
25V/µs
3.5kA
-
0.0012ohm
84mm
-
35A
C4DE Series
-40°C
85°C
54AJ2655

RoHS

Each
1+139,770 $
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
50mm
-
B25632E Series
-40°C
85°C
69AC3848

RoHS

Each
12+117,850 $
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
35A
C4DE Series
-40°C
85°C
77AH4564

RoHS

Each
1+94,310 $
25+90,210 $
50+87,920 $
100+85,190 $
250+82,460 $
Metallized PP
Can
88µF
± 10%
DC Link
Panel Mount
-
1.2kV
Screw
45mm
-
-
69A
-
85mm
-
-
MP SD Series
-40°C
105°C
21AM9427

RoHS

Date/Lot Code

Each
1+82,960 $
5+79,350 $
10+75,750 $
25+72,130 $
-
Can
120µF
± 10%
-
Panel Mount
-
1.1kV
Screw
45mm
-
2.2kA
-
1400µohm
84.5mm
65mm
-
B2563 Series
-40°C
85°C
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK