0
0 articles0,00 $

Power Film Capacitors :

51 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
18T8756

RoHS

Date/Lot Code

Each
1+4,270 $
25+2,970 $
100+2,300 $
250+2,170 $
500+2,030 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
1000pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
Radial Leaded
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
96K2473

RoHS

Each
10+0,507 $
20+0,460 $
30+0,411 $
50+0,364 $
100+0,316 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
-
1000pF
± 20%
Pulse
-
Through Hole
-
63V
-
100V
-
PC Pin
-
5mm
1kV/µs
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
25M9478

RoHS

Each
10+0,391 $
20+0,356 $
30+0,321 $
50+0,286 $
100+0,252 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
-
6800pF
± 10%
Pulse
-
Through Hole
-
63V
-
100V
-
PC Pin
-
5mm
1kV/µs
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
67AK0989

RoHS

Each
1+3,960 $
25+3,300 $
100+3,080 $
250+2,840 $
500+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 1%
Pulse
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
10kV/µs
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
-
-
53M7941

RoHS

Each
5+4,560 $
10+3,250 $
15+3,080 $
25+2,900 $
50+2,730 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
2200pF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
-
53M7943

RoHS

Each
1+7,010 $
25+5,140 $
100+4,180 $
250+3,990 $
500+3,780 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
0.01µF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
-
5mm
-
-
-
7.2mm
7.5mm
-
KP1830 Series
-
100°C
-
53M7940

RoHS

Each
5+3,370 $
10+2,490 $
25+2,260 $
50+2,020 $
100+1,770 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
1000pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
45Y5323

RoHS

Each
1+3,530 $
25+2,950 $
100+2,740 $
250+2,530 $
500+2,280 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
3300pF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
-
5mm
-
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
-
82AH7562

RoHS

Each
5+1,530 $
10+1,110 $
15+0,994 $
25+0,881 $
50+0,762 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
-
82AH7557

RoHS

Date/Lot Code

Each
5+1,610 $
10+1,060 $
15+1,010 $
25+0,963 $
50+0,915 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
-
45Y5324

RoHS

Each
1+4,020 $
25+3,250 $
100+2,650 $
250+2,640 $
500+2,630 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
0.015µF
± 1%
High Frequency
-
Through Hole
-
40V
-
63V
-
PC Pin
-
5mm
-
-
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
-
45Y5321

RoHS

Each
5+4,680 $
10+3,390 $
15+3,290 $
25+3,180 $
50+3,080 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
330pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
53M7937

RoHS

Each
1+5,330 $
10+3,880 $
25+3,580 $
50+3,290 $
100+3,110 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
100pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
Radial Leaded
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
53M7938

RoHS

Each
5+2,740 $
10+2,290 $
15+2,130 $
25+1,970 $
50+1,770 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
220pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
53M8369

RoHS

Each
5+3,850 $
10+2,700 $
15+2,670 $
25+2,640 $
50+2,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
-
PC Pin
-
5mm
540V/µs
-
-
7.2mm
3.5mm
8.5mm
MKP1840M Series
-55°C
100°C
-
53M7939

RoHS

Each
5+4,420 $
10+3,160 $
15+3,140 $
25+3,120 $
50+3,090 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
470pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
53M7942

RoHS

Each
1+5,240 $
25+3,770 $
100+3,000 $
250+2,850 $
500+2,700 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
4700pF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
Radial Leaded
-
5mm
-
-
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
-
45Y5322

RoHS

Each
5+4,510 $
10+3,210 $
15+3,040 $
25+2,860 $
50+2,690 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
1500pF
± 1%
High Frequency
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
82AH7567

RoHS

Each
5+1,640 $
10+1,300 $
15+1,200 $
25+1,090 $
50+0,983 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
-
82AH7566

RoHS

Each
1+2,390 $
10+1,630 $
25+1,520 $
50+1,420 $
100+1,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
-
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
MKP385
82AH7556

RoHS

Each
1+1,100 $
10+0,802 $
25+0,720 $
50+0,638 $
100+0,552 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
160V
0.033µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
-
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
MKP385
82AH7547

RoHS

Each
5+1,350 $
10+0,858 $
15+0,821 $
25+0,785 $
50+0,748 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
-
82AH7544

RoHS

Each
5+1,200 $
10+0,783 $
15+0,745 $
25+0,707 $
50+0,668 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.01µF
± 5%
-
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
-
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
MKP385
82AH7543

RoHS

Each
5+1,210 $
10+0,777 $
15+0,739 $
25+0,703 $
50+0,666 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
-
82AH7549

RoHS

Date/Lot Code

Each
5+1,220 $
10+0,785 $
15+0,748 $
25+0,709 $
50+0,671 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
-
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
-
1-25 sur 51 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK