0
0 articles0,00 $

Power Film Capacitors :

54 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6833

RoHS

Date/Lot Code

Each
1+1,430 $
10+0,935 $
25+0,840 $
50+0,743 $
100+0,685 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10.3mm
6mm
12mm
-
B32620 Series
-55°C
105°C
-
21C3953

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,750 $
25+0,673 $
50+0,596 $
100+0,549 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
18M2473

RoHS

Each
2000+0,556 $
4000+0,518 $
6000+0,481 $
10000+0,443 $
20000+0,442 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
3mm
8.5mm
-
MKP1841 Series
-55°C
100°C
-
41Y9956

RoHS

Each
1+1,000 $
10+0,530 $
25+0,514 $
50+0,499 $
100+0,484 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
92AC4602

RoHS

Date/Lot Code

Each
1+1,260 $
10+0,660 $
25+0,642 $
50+0,626 $
100+0,607 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
41Y9939

RoHS

Each
1+0,875 $
10+0,437 $
25+0,424 $
50+0,413 $
100+0,400 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
95AC2916

Date/Lot Code

Each
1+7,310 $
10+6,500 $
25+6,010 $
50+5,530 $
100+4,910 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
80V
100V
-
PC Pin
7.5mm
25V/µs
-
-
-
8.9mm
6.3mm
8.9mm
-
RA Series
-55°C
125°C
-
46T6651

RoHS

Each
1+0,414 $
10+0,285 $
25+0,239 $
50+0,193 $
100+0,167 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
3mm
8.5mm
-
FKP3 Series
-55°C
100°C
-
58Y5376

RoHS

Each
10+1,130 $
20+1,080 $
30+1,020 $
50+0,972 $
100+0,919 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
-
R76 Series
-55°C
105°C
AEC-Q200
82AH6832

RoHS

Each (Supplied on Full Reel)
Bobine complète
10+0,603 $
30+0,591 $
50+0,580 $
Metallized PP Stacked
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
58Y5350

RoHS

Each
10+0,771 $
20+0,741 $
30+0,710 $
50+0,679 $
100+0,648 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
43AC8629

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,080 $
20+0,979 $
30+0,899 $
50+0,802 $
100+0,720 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
41Y9944

RoHS

Each
10+0,764 $
20+0,710 $
30+0,655 $
50+0,601 $
100+0,550 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
140V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
58Y5342

RoHS

Each
10+0,526 $
20+0,515 $
30+0,504 $
50+0,491 $
100+0,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
10mm
4mm
9mm
-
R75 Series
-55°C
105°C
AEC-Q200
21C3923

RoHS

Date/Lot Code

Each
10+0,573 $
20+0,560 $
30+0,549 $
50+0,537 $
100+0,524 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
21C3995

RoHS

Each
10+0,671 $
20+0,622 $
30+0,573 $
50+0,524 $
100+0,479 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
82AH7560

RoHS

Each
1+2,310 $
10+1,560 $
25+1,470 $
50+1,390 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
MKP385 Series
-55°C
110°C
-
58Y5373

RoHS

Date/Lot Code

Each
10+0,920 $
20+0,860 $
30+0,799 $
50+0,739 $
100+0,679 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
41Y9940

RoHS

Each
10+0,613 $
20+0,600 $
30+0,588 $
50+0,575 $
100+0,563 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
41Y9948

RoHS

Each
10+0,549 $
20+0,538 $
30+0,525 $
50+0,514 $
100+0,501 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
41Y9955

RoHS

Each
10+0,902 $
20+0,845 $
30+0,787 $
50+0,730 $
100+0,671 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
-
B32620 Series
-55°C
105°C
-
41Y9937

RoHS

Each
10+0,500 $
20+0,477 $
30+0,455 $
50+0,433 $
100+0,410 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
-
B32620 Series
-55°C
105°C
-
58Y5361

RoHS

Each
10+0,830 $
20+0,790 $
30+0,749 $
50+0,708 $
100+0,668 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
41Y9947

RoHS

Each
5+1,340 $
10+0,694 $
15+0,673 $
25+0,652 $
50+0,631 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10.3mm
6mm
12mm
-
B32620 Series
-55°C
105°C
-
43AC9450

RoHS

Each
10+0,643 $
20+0,630 $
30+0,616 $
50+0,603 $
100+0,589 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-25 sur 54 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK