0
0 articles0,00 $

Power Film Capacitors :

208 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
45Y6050

RoHS

Date/Lot Code

Each
1+10,720 $
10+8,150 $
25+7,380 $
50+6,610 $
100+6,310 $
Plus de tarifs
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
6mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
73R9951

RoHS

Date/Lot Code

Each
1+20,540 $
25+16,310 $
100+13,440 $
250+13,330 $
500+13,230 $
Plus de tarifs
Metallized PP
Axial Leaded
3.3µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
4mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
53M8353

RoHS

Date/Lot Code

Each
1+3,570 $
25+2,520 $
100+1,970 $
250+1,860 $
500+1,750 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
5.5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
53M8354

RoHS

Each
1+3,180 $
25+2,250 $
100+1,770 $
250+1,670 $
500+1,570 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
PC Pin
-
380V/µs
-
-
8mm
14mm
-
-
MKP1839 Series
-55°C
100°C
-
53M8361

RoHS

Date/Lot Code

Each
1+5,260 $
25+3,710 $
100+3,050 $
250+2,900 $
500+2,740 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
PC Pin
-
-
-
-
12.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
45Y6057

RoHS

Each
1+7,030 $
25+5,140 $
100+4,140 $
250+3,840 $
500+3,470 $
Plus de tarifs
Metallized PP
Axial Leaded
4700pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
45Y6051

RoHS

Each
1+6,550 $
10+4,820 $
25+4,330 $
50+3,820 $
100+3,630 $
Plus de tarifs
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
700V/µs
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
18T8756

RoHS

Date/Lot Code

Each
1+4,270 $
25+2,970 $
100+2,300 $
250+2,170 $
500+2,030 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
18M2473

RoHS

Each
2000+0,556 $
4000+0,518 $
6000+0,481 $
10000+0,443 $
20000+0,442 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
3mm
8.5mm
MKP1841 Series
-55°C
100°C
-
45Y6055

RoHS

Each
1+4,130 $
25+2,940 $
100+2,320 $
250+2,200 $
500+2,070 $
Plus de tarifs
Metallized PP
Axial Leaded
2200pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
45Y6053

RoHS

Date/Lot Code

Each
1+3,040 $
25+2,780 $
100+2,520 $
250+2,390 $
500+2,250 $
Plus de tarifs
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
PC Pin
-
700V/µs
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
96K2473

RoHS

Each
10+0,507 $
20+0,460 $
30+0,411 $
50+0,364 $
100+0,316 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
46T6708

RoHS

Each
1+1,580 $
10+1,090 $
25+1,050 $
50+1,010 $
100+0,745 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
180V
250V
-
PC Pin
10mm
-
-
-
-
13mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
46T6760

RoHS

Each
1+1,830 $
10+1,270 $
25+1,170 $
50+1,060 $
100+0,958 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
15mm
300V/µs
-
-
-
18mm
9mm
16mm
MKP4 Series
-55°C
100°C
AEC-Q200
65C0645

RoHS

Date/Lot Code

Each
1+4,950 $
10+3,500 $
25+3,290 $
50+3,090 $
100+2,910 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 2.5%
-
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
-
25M9478

RoHS

Each
10+0,391 $
20+0,356 $
30+0,321 $
50+0,286 $
100+0,252 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
18M2490

RoHS

Date/Lot Code

Each
1+5,660 $
10+4,030 $
25+3,710 $
50+3,380 $
100+3,180 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
3.43kV/µs
-
-
8mm
22mm
-
-
MKP1845 Series
-55°C
100°C
-
18M2491

RoHS

Date/Lot Code

Each
1+12,530 $
25+10,540 $
100+8,780 $
250+8,640 $
500+8,500 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
6.5mm
44mm
-
-
MKP1845 Series
-55°C
100°C
-
67AK1135

RoHS

Each
1+3,600 $
25+2,530 $
100+1,970 $
250+1,880 $
500+1,780 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
220V/µs
-
-
7.5mm
14mm
-
-
MKP1839 Series
-55°C
100°C
-
68AK5523

RoHS

Each
1+6,520 $
25+4,770 $
100+3,850 $
250+3,640 $
500+3,420 $
Plus de tarifs
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
8mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
67AK1137

RoHS

Each
1+6,060 $
10+4,420 $
25+4,100 $
50+3,780 $
100+3,570 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 1%
Pulse
Through Hole
100V
160V
-
PC Pin
-
100V/µs
-
-
9mm
19mm
-
-
MKP1839 Series
-55°C
100°C
-
65C0649

RoHS

Date/Lot Code

Each
1+4,390 $
25+2,970 $
100+2,340 $
250+2,150 $
500+1,820 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 10%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
65C0897

RoHS

Date/Lot Code

Each
1+4,140 $
25+2,930 $
100+1,960 $
250+1,950 $
500+1,930 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
220V
400V
-
PC Pin
15mm
-
-
-
-
17.5mm
7mm
13.5mm
MKP1841 Series
-55°C
100°C
-
18M2486

RoHS

Date/Lot Code

Each
1+3,280 $
25+2,470 $
100+2,000 $
250+1,820 $
500+1,630 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
220V
400V
-
PC Pin
15mm
-
-
-
-
17.5mm
5mm
11mm
MKP1841 Series
-55°C
100°C
-
19T0915

RoHS

Date/Lot Code

Each
1+4,180 $
25+2,910 $
100+2,250 $
250+2,110 $
500+1,970 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 10%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
1-25 sur 208 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK