0
0 articles0,00 $

Power Film Capacitors :

1 826 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1296

RoHS

Each
1+20,170 $
10+19,020 $
25+18,590 $
50+16,280 $
100+15,520 $
Metallized PP
Radial Box - 4 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
-
-
EZPQ Series
-
-40°C
105°C
-
56AJ0320

RoHS

Date/Lot Code

Each
1+4,730 $
10+3,490 $
25+3,420 $
50+3,350 $
100+2,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0333

RoHS

Date/Lot Code

Each
1+29,970 $
10+23,630 $
25+23,240 $
50+22,860 $
100+22,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
55µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0282

RoHS

Date/Lot Code

Each
1+32,740 $
10+25,710 $
25+25,090 $
50+24,480 $
100+24,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
75µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0275

RoHS

Date/Lot Code

Each
1+13,770 $
10+10,580 $
25+10,230 $
50+9,890 $
100+9,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+8,820 $
10+6,750 $
25+6,480 $
50+6,200 $
100+5,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
19T3818

RoHS

Date/Lot Code

Each
1+14,810 $
10+10,750 $
25+10,410 $
50+9,880 $
100+9,620 $
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
56AJ0332

RoHS

Each
1+21,020 $
10+15,930 $
25+15,500 $
50+15,060 $
100+14,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0393

RoHS

Date/Lot Code

Each
1+4,440 $
10+3,170 $
25+2,960 $
50+2,760 $
100+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
-
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+36,100 $
5+32,960 $
10+29,820 $
25+29,370 $
50+28,920 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
56AJ0406

RoHS

Date/Lot Code

Each
1+25,250 $
10+19,450 $
25+18,960 $
50+18,460 $
100+18,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0272

RoHS

Date/Lot Code

Each
1+6,860 $
10+5,160 $
25+4,950 $
50+4,730 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
-
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0321

RoHS

Date/Lot Code

Each
1+5,430 $
10+4,010 $
25+3,870 $
50+3,730 $
100+3,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
-
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+36,710 $
5+33,290 $
10+29,880 $
25+29,190 $
50+28,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+50,590 $
5+46,810 $
10+43,010 $
25+42,320 $
50+41,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
130µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0371

RoHS

Date/Lot Code

Each
1+5,880 $
10+4,270 $
25+4,220 $
50+4,160 $
100+3,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
-
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0267

RoHS

Each
1+12,210 $
10+10,120 $
25+9,230 $
50+8,330 $
100+7,970 $
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0376

RoHS

Date/Lot Code

Each
1+12,570 $
10+8,790 $
50+8,770 $
100+8,440 $
Metallized PP
Radial Box - 4 Pin
-
11µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
82AH6833

RoHS

Each
5+1,360 $
10+0,911 $
25+0,823 $
50+0,736 $
100+0,682 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
-
0.15µF
± 5%
-
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10.3mm
6mm
12mm
-
-
B32620 Series
-
-55°C
105°C
-
56AJ0404

RoHS

Date/Lot Code

Each
1+19,370 $
10+14,450 $
25+14,390 $
50+14,350 $
100+14,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0345

RoHS

Each
1+5,950 $
10+4,170 $
25+3,990 $
50+3,800 $
100+3,120 $
Metallized PP
Radial Box - 2 Pin
-
5.2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
-
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0339

RoHS

Date/Lot Code

Each
1+5,740 $
10+4,270 $
25+3,910 $
50+3,530 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0299

RoHS

Date/Lot Code

Each
1+16,350 $
10+12,690 $
25+12,330 $
50+11,960 $
100+11,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0398

RoHS

Date/Lot Code

Each
1+8,290 $
10+6,340 $
25+5,910 $
50+5,470 $
100+5,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
-
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+11,260 $
10+8,580 $
25+8,120 $
50+7,660 $
100+7,320 $
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
1-25 sur 1826 articles
sur 74 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK