0
0 articles0,00 $

Power Film Capacitors :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Peak Current
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
99AJ4704

RoHS

Each
1+543,800 $
10+506,980 $
25+489,990 $
50+472,990 $
100+453,170 $
Metallized PP
Can
111.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
41.8A
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
99AJ4700

RoHS

Each
1+529,650 $
10+493,780 $
25+477,240 $
50+460,690 $
100+441,380 $
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
55A
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
99AJ4694

RoHS

Each
1+251,820 $
10+234,790 $
25+220,190 $
50+212,890 $
100+205,600 $
Metallized PP
Can
185µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
41.8A
-
245mm
30kvar @ 50Hz
-
-40°C
60°C
99AJ4696

RoHS

Each
1+138,100 $
25+132,100 $
50+128,760 $
100+124,760 $
250+120,750 $
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
13.7A
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
99AJ4695

RoHS

Each
1+509,830 $
10+475,300 $
25+459,370 $
50+443,440 $
100+424,850 $
Metallized PP
Can
308µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
69.6A
-
355mm
50kvar @ 50Hz
-
-40°C
60°C
99AJ4699

RoHS

Each
1+358,130 $
10+333,880 $
25+322,690 $
50+311,500 $
100+298,440 $
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
44A
-
261mm
40kvar @ 50Hz
-
-40°C
60°C
99AJ4703

RoHS

Each
1+276,920 $
10+258,190 $
25+242,130 $
50+234,100 $
100+226,070 $
Metallized PP
Can
66.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
25.1A
-
245mm
30kvar @ 50Hz
-
-40°C
60°C
99AJ4692

RoHS

Each
1+129,340 $
25+123,730 $
50+120,600 $
100+116,850 $
250+113,110 $
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
17.4A
-
245mm
12.5kvar @ 50Hz
-
-40°C
60°C
80AH9917

RoHS

Each
1+290,280 $
10+270,660 $
25+253,830 $
50+245,420 $
100+237,010 $
Metallized PP
Can
153µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
480V
Terminal Block
-
136mm
220mm
33.3kvar @ 50Hz
-
-40°C
60°C
85AK4132

RoHS

Each
1+343,930 $
5+340,350 $
10+336,520 $
25+321,350 $
Metallized PP
Can
198.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
116mm
224mm
30kvar @ 50Hz
B25675C Series
-40°C
60°C
85AK4133

RoHS

Each
1+343,930 $
5+340,350 $
10+336,520 $
25+321,350 $
Metallized PP
Can
164.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
125mm
192mm
30kvar @ 50Hz
B25675C Series
-40°C
60°C
44AM7809

RoHS

Each
1+398,960 $
5+397,250 $
10+395,560 $
Metallized PP
Can
27.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
690V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4126

RoHS

Each
1+249,040 $
5+241,300 $
10+223,040 $
25+216,790 $
50+214,450 $
Plus de tarifs
Metallized PP
Can
99.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
85mm
218mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4121

RoHS

Each
1+185,660 $
5+179,900 $
10+166,270 $
25+161,610 $
50+159,880 $
Plus de tarifs
Metallized PP
Can
33.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
75mm
164mm
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4128

RoHS

Each
1+294,390 $
5+291,310 $
10+288,040 $
25+275,060 $
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4123

RoHS

Each
1+226,760 $
5+219,720 $
10+203,080 $
25+197,380 $
50+195,260 $
Plus de tarifs
Metallized PP
Can
82.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4125

RoHS

Each
1+235,370 $
5+228,080 $
10+210,800 $
25+204,890 $
50+202,690 $
Plus de tarifs
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4122

RoHS

Each
1+185,660 $
5+179,900 $
10+166,270 $
25+161,610 $
50+159,880 $
Plus de tarifs
Metallized PP
Can
30.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
75mm
164mm
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4134

RoHS

Each
1+215,280 $
5+201,490 $
10+187,710 $
25+183,730 $
50+179,770 $
Plus de tarifs
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4124

RoHS

Each
1+224,730 $
5+217,760 $
10+201,260 $
25+195,620 $
50+193,520 $
Plus de tarifs
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4131

RoHS

Each
1+316,630 $
5+313,320 $
10+309,790 $
25+295,830 $
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
116mm
207mm
28.1kvar @ 50Hz
B25675C Series
-40°C
60°C
85AK4130

RoHS

Date/Lot Code

Each
1+449,310 $
Metallized PP
Can
115.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4135

RoHS

Each
1+223,030 $
5+216,110 $
10+199,750 $
25+194,150 $
50+192,060 $
Plus de tarifs
Metallized PP
Can
57.7µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
85mm
218mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4129

RoHS

Date/Lot Code

Each
1+282,310 $
5+279,060 $
10+275,920 $
25+272,620 $
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4127

RoHS

Each
1+255,310 $
5+247,380 $
10+228,650 $
25+222,240 $
50+219,850 $
Plus de tarifs
Metallized PP
Can
92.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
85mm
200mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK