0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
13M4414

RoHS

Each
1+41,450 $
5+39,350 $
10+37,340 $
25+33,820 $
100+27,690 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
Quick Connect
20.57mm
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
GEM III 97F6000 Series
-40°C
90°C
69AC3866

RoHS

Each
5+272,130 $
15+248,800 $
25+243,820 $
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Threaded Stud
31.7mm
12V/µs
6kA
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-
90°C
69AC3867

RoHS

Each
5+306,080 $
10+271,590 $
15+230,190 $
25+209,500 $
50+195,690 $
Plus de tarifs
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
31.7mm
9V/µs
2.25kA
0.0036ohm
85mm
-
-
146mm
55A
C44U Series
-
90°C
12AC6470

RoHS

Each
1+126,290 $
5+120,570 $
10+113,720 $
25+107,420 $
50+105,710 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
26V/µs
2.6kA
1200µohm
85mm
-
-
61mm
65A
C44U Series
-
90°C
12AC6472

RoHS

Each
1+323,270 $
5+286,340 $
10+242,030 $
25+219,880 $
50+205,110 $
Plus de tarifs
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
7V/µs
2.45kA
3000µohm
85mm
-
-
146mm
60A
C44U Series
-
90°C
69AC3865

RoHS

Each
10+156,320 $
20+136,780 $
30+113,330 $
50+101,610 $
100+99,580 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
Screw
31.7mm
26V/µs
2.6kA
0.0012ohm
85mm
-
-
61mm
65A
C44U Series
-
90°C
14AN9432

RoHS

Each
1+290,430 $
Metallized PP
-
500µF
± 10%
DC Link
-
-
1.1kV
Threaded Stud
31.7mm
12V/µs
6kA
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-
90°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK