0
0 articles0,00 $

Power Film Capacitors :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+277,800 $
5+257,120 $
10+236,430 $
25+233,280 $
50+230,120 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
247mm
57A
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+270,060 $
5+249,960 $
10+229,840 $
25+226,770 $
50+223,720 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5332

RoHS

Date/Lot Code

Each
1+201,290 $
5+190,110 $
10+178,920 $
25+177,390 $
50+175,850 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Date/Lot Code

Each
1+190,820 $
5+183,970 $
10+177,110 $
25+173,570 $
50+170,030 $
Plus de tarifs
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
0.0021ohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+271,130 $
5+262,130 $
10+253,110 $
25+249,640 $
50+246,180 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
0.0015ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5331

RoHS

Date/Lot Code

Each
1+151,820 $
5+140,880 $
10+129,940 $
25+128,390 $
50+126,840 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
0.003ohm
65mm
117mm
25A
C44P-T Series
-30°C
70°C
29AM5337

RoHS

Date/Lot Code

Each
1+344,890 $
5+331,480 $
10+318,050 $
25+304,640 $
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
0.0014ohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+287,060 $
5+269,120 $
10+251,170 $
25+246,160 $
50+241,120 $
Plus de tarifs
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
0.0014ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Date/Lot Code

Each
1+192,440 $
5+176,430 $
10+160,400 $
25+157,650 $
50+154,920 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
29AM5328

RoHS

Date/Lot Code

Each
1+145,990 $
5+139,850 $
10+133,690 $
25+131,650 $
50+129,590 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
0.0025ohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
29AM5325

RoHS

Date/Lot Code

Each
1+136,530 $
5+129,210 $
10+121,900 $
25+119,470 $
50+117,020 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
117mm
34A
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Date/Lot Code

Each
1+341,890 $
5+328,590 $
10+315,290 $
25+301,990 $
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
29AM5475

RoHS

Each
1+201,920 $
5+195,190 $
10+179,810 $
25+175,000 $
50+173,070 $
Plus de tarifs
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
2100µohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
29AM5469

RoHS

Each
1+251,560 $
5+243,170 $
10+224,010 $
25+218,020 $
50+215,630 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5476

RoHS

Each
1+280,410 $
5+271,060 $
10+249,700 $
25+243,030 $
50+240,350 $
Plus de tarifs
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
1400µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5470

RoHS

Each
1+302,500 $
5+299,310 $
10+296,110 $
25+283,300 $
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
29AM5473

RoHS

Each
1+278,710 $
5+269,420 $
10+248,180 $
25+241,540 $
50+238,900 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5472

RoHS

Each
1+201,670 $
5+194,950 $
10+179,580 $
25+174,790 $
50+172,870 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
2000µohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
29AM5471

RoHS

Each
1+147,280 $
5+140,610 $
10+132,610 $
25+125,290 $
50+123,280 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
3000µohm
65mm
117mm
25A
C44P-T Series
-30°C
70°C
29AM5466

RoHS

Each
1+214,090 $
5+196,380 $
10+178,660 $
25+175,640 $
50+172,610 $
Plus de tarifs
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
50A
1400µohm
65mm
197mm
50A
C44P-T Series
-30°C
70°C
29AM5474

RoHS

Each
1+173,500 $
5+167,720 $
10+154,490 $
25+150,360 $
50+148,710 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
2500µohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
29AM5468

RoHS

Each
1+149,310 $
5+142,560 $
10+134,450 $
25+127,020 $
50+124,990 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
2500µohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
29AM5467

RoHS

Each
1+258,760 $
5+250,140 $
10+230,420 $
25+224,260 $
50+221,790 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
1400µohm
75mm
247mm
57A
C44P-T Series
-30°C
70°C
29AM5465

RoHS

Each
1+150,930 $
5+144,110 $
10+135,910 $
25+128,390 $
50+126,350 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
2100µohm
65mm
117mm
34A
C44P-T Series
-30°C
70°C
29AM5477

RoHS

Each
1+305,150 $
5+301,930 $
10+298,700 $
25+285,770 $
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
1400µohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK