0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45X6237

RoHS

CORNELL DUBILIER
Each
1+352,170 $
5+308,150 $
10+255,330 $
25+228,910 $
Metallized PP
Can
880µF
± 10%
DC Link
Stud Mount - M12
250V
900V
Screw
45mm
-
-
67A
2100µohm
162mm
-
-
90mm
947D Series
-45°C
85°C
18X0871

RoHS

CORNELL DUBILIER
Each
1+34,180 $
5+30,540 $
10+26,900 $
25+25,420 $
100+23,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
13V/µs
260A
25A
3900µohm
-
41.5mm
28mm
37mm
BLC Series
-45°C
85°C
18X0866

RoHS

CORNELL DUBILIER
Each
1+30,640 $
5+27,730 $
10+24,810 $
25+23,240 $
100+21,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
-
15.8V/µs
190A
21A
5200µohm
-
41.5mm
20mm
40mm
BLC Series
-45°C
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK