0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1347

RoHS

Date/Lot Code

Each
1+14,550 $
25+12,940 $
100+11,020 $
250+10,800 $
500+10,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH6604

RoHS

Date/Lot Code

Each
1+8,910 $
10+6,740 $
25+6,490 $
50+6,240 $
100+5,740 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
56AJ0407

RoHS

Date/Lot Code

Each
1+29,410 $
5+26,260 $
10+23,100 $
25+22,010 $
100+20,920 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
39AH9147

RoHS

Each
1+10,140 $
10+9,140 $
25+8,580 $
50+8,000 $
100+7,270 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
5300µohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
11AN6231

RoHS

Each
1+48,440 $
5+41,890 $
10+35,350 $
25+34,600 $
100+33,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
56AJ0315

RoHS

Date/Lot Code

Each
60+11,700 $
120+11,270 $
180+11,050 $
300+10,820 $
600+10,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0037ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6393

RoHS

Each
1+19,740 $
Metallized PP
-
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
1.08kA
-
0.0028ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
44W8346

RoHS

Each
100+17,750 $
200+17,540 $
300+17,350 $
500+17,140 $
1000+16,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
54V/µs
1.08kA
10A
0.0063ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK