0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0354

RoHS

Date/Lot Code

Each
30+15,250 $
60+15,230 $
90+14,870 $
150+14,510 $
300+14,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.155kA
27.6A
0.0027ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
05X8268

RoHS

Each
100+21,100 $
200+20,920 $
300+20,730 $
500+20,550 $
1000+20,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.155kA
16.3A
0.0041ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
82AH1017

RoHS

Each
60+22,430 $
120+21,740 $
180+21,310 $
300+20,870 $
600+20,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
1.155kA
29.37A
0.0014ohm
41.5mm
30mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
12AN6386

RoHS

Each
1+14,890 $
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
900V
-
-
37.5mm
35V/µs
1.155kA
27.6A
-
42mm
35mm
50mm
C4AQ-M Series
-
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK