0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7037

RoHS

Date/Lot Code

Each
1+38,390 $
5+34,060 $
10+29,740 $
25+28,460 $
100+27,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.1kA
34.2A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6640

RoHS

Each
1+31,810 $
5+28,360 $
10+24,910 $
25+22,750 $
100+20,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
72AK6641

RoHS

Each
1+31,810 $
5+28,360 $
10+24,910 $
25+22,750 $
100+20,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7803

RoHS

Each
1+29,250 $
5+26,490 $
10+23,720 $
25+22,260 $
100+20,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
83AH9860

RoHS

Each
1+36,790 $
5+33,680 $
10+30,570 $
25+29,750 $
100+28,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
1.1kA
34.2A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7802

RoHS

Each
1+29,040 $
5+26,300 $
10+23,550 $
25+22,100 $
100+20,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
56AJ0409

RoHS

Date/Lot Code

Each
18+38,480 $
36+36,140 $
54+33,800 $
90+33,120 $
180+32,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
1.1kA
35.8A
0.0028ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK