0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6644

RoHS

Each
1+27,930 $
10+22,910 $
25+21,900 $
50+20,880 $
100+20,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6643

RoHS

Each
1+26,260 $
10+22,490 $
25+21,690 $
50+20,880 $
100+20,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
69AH7805

RoHS

Each
1+30,250 $
10+24,890 $
25+23,800 $
50+22,720 $
100+22,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
69AH7806

RoHS

Each
1+30,400 $
10+23,730 $
25+23,690 $
50+23,660 $
100+22,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK