Power Film Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Peak Current
=1.25kA
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(8)
Capacitor Case / Package
(8)
Capacitance
(6)
(2)
Capacitance Tolerance
(8)
Typical Applications
(8)
Capacitor Mounting
(8)
Voltage(DC)
(2)
(2)
(2)
(2)
Capacitor Terminals
(1)
(7)
Lead Spacing
(6)
(2)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,160 $ 5+21,770 $ 10+19,380 $ 25+18,110 $ 100+16,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 5300µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+24,020 $ 5+21,640 $ 10+19,270 $ 25+18,000 $ 100+16,740 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+28,420 $ 5+25,120 $ 10+21,170 $ 25+19,180 $ 100+17,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+24,640 $ 5+22,240 $ 10+19,820 $ 25+18,970 $ 100+18,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+28,330 $ 10+27,190 $ 25+25,710 $ 50+23,190 $ 100+21,940 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 52.5mm | 50V/µs | 1.25kA | 17A | 0.017ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 50+25,940 $ 100+22,880 $ 150+22,730 $ 250+22,570 $ 500+22,420 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 52.5mm | 50V/µs | 1.25kA | 17A | 0.0085ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+24,160 $ 5+21,770 $ 10+19,360 $ 25+17,990 $ 100+16,610 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 5300µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+25,090 $ 5+22,640 $ 10+20,180 $ 25+18,880 $ 100+17,570 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 5900µohm | 42mm | 38mm | 52.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||