0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
21AH3333

RoHS

Each
1+8,850 $
25+8,450 $
100+7,360 $
250+6,830 $
500+6,110 $
Plus de tarifs
-
Radial Box - Tabs
-
2.2µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
-
-
69AH7808

RoHS

Each
1+39,930 $
5+35,330 $
10+29,800 $
25+27,050 $
100+25,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
82AH4968

RoHS

Each
1+32,820 $
5+29,770 $
10+26,720 $
25+25,400 $
100+24,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
41.5mm
30mm
45mm
45mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
72AK6646

RoHS

Each
1+40,070 $
5+35,430 $
10+29,860 $
25+27,090 $
100+25,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6645

RoHS

Each
1+40,070 $
5+35,430 $
10+29,860 $
25+27,090 $
100+25,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
-
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK