0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AC3853

RoHS

Date/Lot Code

Each
1+72,300 $
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
65AH6639

RoHS

Each
1+41,540 $
5+38,150 $
10+34,740 $
25+33,240 $
50+31,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
63W2159

RoHS

Each
1+31,740 $
10+26,280 $
25+25,180 $
50+24,090 $
100+23,410 $
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
83AH2683

RoHS

Each
1+145,660 $
25+139,340 $
50+135,810 $
100+131,600 $
250+127,370 $
Metallized PP
Can
65µF
± 5%
AC Filter
Stud Mount - M12
450V
-
-
Terminal Block
-
-
1.4kA
43A
1100µohm
85mm
-
-
220mm
-
-
-40°C
85°C
-
72AK6631

RoHS

Each
1+24,890 $
10+20,270 $
25+19,350 $
50+18,420 $
100+17,840 $
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6634

RoHS

Each
1+24,890 $
10+20,270 $
25+19,350 $
50+18,420 $
100+17,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
11AN6233

RoHS

Each
1+59,850 $
5+57,440 $
10+55,130 $
25+51,080 $
50+47,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
56AJ0357

RoHS

Date/Lot Code

Each
1+23,660 $
10+18,190 $
25+17,680 $
50+17,170 $
100+16,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
23AC7093

RoHS

Each
30+49,610 $
50+46,210 $
100+45,480 $
250+43,460 $
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
-
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
-
-
-
45mm
-
MKP1848C Series
-55°C
85°C
-
69AH7796

RoHS

Each
1+26,960 $
10+22,020 $
25+21,030 $
50+20,050 $
100+19,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7793

RoHS

Each
1+26,960 $
10+22,020 $
25+21,030 $
50+20,050 $
100+19,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
87AK9861

RoHS

Each
1+19,020 $
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.4kA
33.7A
3400µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK