Power Film Capacitors :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
(1)
(8)
(1)
Peak Current
=1.5kA
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(27)
Capacitor Case / Package
(4)
(22)
(1)
Capacitance
(1)
(1)
(4)
(5)
(3)
(2)
(9)
Capacitance Tolerance
(14)
(14)
Typical Applications
(22)
(5)
(1)
Capacitor Mounting
(2)
(3)
(1)
(22)
Voltage(AC)
(3)
(1)
(1)
Voltage(DC)
(3)
(3)
(3)
(5)
(4)
(2)
(1)
(3)
Capacitor Terminals
(9)
(13)
(2)
(1)
(3)
Emballage
(28)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+45,250 $ 5+42,280 $ 10+39,300 $ 25+36,330 $ 100+34,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+32,260 $ 5+28,550 $ 10+24,090 $ 25+21,860 $ 100+20,380 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | - | 30V/µs | 1.5kA | 29.9A | 0.0025ohm | - | 42mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+46,400 $ 5+41,650 $ 10+36,900 $ 25+36,160 $ 100+35,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 15V/µs | 1.5kA | 40.6A | 0.0022ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+92,570 $ 5+83,570 $ 10+74,550 $ 25+73,630 $ 50+72,700 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 15V/µs | 1.5kA | - | 0.004ohm | 60mm | - | - | 138mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+21,430 $ 5+18,630 $ 10+15,820 $ 25+15,530 $ 100+15,250 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 1.5kA | 22.8A | 0.0031ohm | - | 42mm | 28mm | 37mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+24,070 $ 5+21,410 $ 10+18,730 $ 25+17,390 $ 100+15,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 30V/µs | 1.5kA | 22.8A | 0.0028ohm | - | 42mm | 28mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+58,630 $ 5+51,830 $ 10+45,020 $ 25+43,580 $ 100+42,130 $ Plus de tarifs | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 0.005ohm | 60mm | - | - | 101mm | 30A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+30,430 $ 5+27,110 $ 10+23,780 $ 25+23,190 $ 100+22,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 15V/µs | 1.5kA | 27.4A | 0.0029ohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+22,980 $ 5+20,160 $ 10+17,330 $ 25+17,260 $ 100+17,180 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | 30V/µs | 1.5kA | 29.9A | 0.0023ohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+9,360 $ 10+8,430 $ 25+7,880 $ 50+7,360 $ 100+6,650 $ Plus de tarifs | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | - | 42.5mm | 33mm | 45mm | - | MP HAPB Series | -40°C | 85°C | - | |||||
Each | 1+41,380 $ 5+37,800 $ 10+34,220 $ 25+32,330 $ 100+30,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | - | 57mm | 40mm | 51.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+46,610 $ 5+41,860 $ 10+37,110 $ 25+36,370 $ 100+35,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 40.6A | 2200µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+74,130 $ 5+66,830 $ 10+59,530 $ 25+58,340 $ 100+57,160 $ Plus de tarifs | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.5kA | - | 2000µohm | 50mm | - | - | 101mm | 22A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+31,120 $ 5+27,540 $ 10+23,230 $ 25+21,070 $ 100+19,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+30,900 $ 5+27,340 $ 10+23,060 $ 25+20,920 $ 100+19,490 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 30V/µs | 1.5kA | 23.4A | 5700µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 27+29,690 $ 54+28,700 $ 81+28,290 $ 135+27,870 $ 270+27,200 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 15V/µs | 1.5kA | 27.4A | 0.0032ohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+28,270 $ 5+25,590 $ 10+22,890 $ 25+21,480 $ 100+20,040 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.5kA | 22.5A | 4100µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+28,790 $ 5+26,060 $ 10+23,320 $ 25+21,890 $ 100+20,460 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+45,680 $ 5+44,760 $ 10+43,850 $ 25+42,940 $ 100+42,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 25A | 0.21ohm | - | 57.5mm | 70mm | 65mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+41,090 $ 5+37,380 $ 10+33,670 $ 25+31,680 $ 100+29,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | - | 57mm | 40mm | 51.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+28,790 $ 5+26,060 $ 10+23,320 $ 25+21,890 $ 100+20,460 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 5700µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+20,490 $ 10+19,670 $ 25+18,590 $ 50+16,780 $ 100+15,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.5kA | 22.8A | 3100µohm | - | 42mm | 28mm | 37mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+28,270 $ 5+25,590 $ 10+22,890 $ 25+21,480 $ 100+20,040 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.5kA | 22.5A | 4100µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+75,260 $ 25+70,070 $ 50+66,030 $ 100+64,300 $ 250+62,570 $ | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 5000µohm | 60mm | - | - | 101mm | 30A | C44A Series | -40°C | 85°C | - | ||||||
15AN2087 RoHS | Each | 1+112,610 $ | Metallized PP | - | 60µF | ± 5% | Snubber, Clamping | Panel Mount | 330V | 850V | - | Threaded Stud | - | 25V/µs | 1.5kA | - | 0.0027ohm | 90mm | - | - | 99mm | 54A | C4DR Series | -40°C | 85°C | - | |||||