0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1360

RoHS

Date/Lot Code

Each
1+44,610 $
5+42,580 $
10+40,540 $
25+38,920 $
50+37,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
600V
PC Pin
-
15V/µs
1.65kA
37.9A
0.0024ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0284

RoHS

Date/Lot Code

Each
1+43,290 $
5+39,650 $
10+35,990 $
25+35,690 $
50+35,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
15V/µs
1.65kA
37.9A
0.0022ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7714

RoHS

Each
1+37,100 $
10+32,880 $
25+31,570 $
50+30,280 $
100+29,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7713

RoHS

Each
1+37,100 $
10+32,880 $
25+31,570 $
50+30,280 $
100+29,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK