0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3703

RoHS

Date/Lot Code

Each
1+4,760 $
10+3,330 $
25+3,050 $
50+2,770 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
67AK1150

RoHS

Each
1+3,420 $
25+2,290 $
100+2,070 $
250+1,990 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
50AK8332

RoHS

Each
1+13,540 $
25+10,010 $
100+9,230 $
250+8,940 $
500+8,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
50T4751

RoHS

Date/Lot Code

Each
1+4,770 $
10+3,390 $
25+3,120 $
50+2,840 $
100+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
31Y4104

RoHS

Each
10+1,090 $
20+1,050 $
30+1,020 $
50+0,979 $
100+0,941 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH7528

RoHS

Each
1+5,160 $
25+3,740 $
100+2,930 $
250+2,850 $
500+2,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847C Series
-40°C
105°C
-
50AK0600

RoHS

Each
1+12,780 $
10+12,250 $
25+10,900 $
50+10,280 $
100+9,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
11AN6237

RoHS

Each
1+8,120 $
10+5,870 $
25+5,500 $
50+5,130 $
100+4,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.016ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
09AN4841

RoHS

Date/Lot Code

Each
1+2,930 $
25+2,450 $
100+2,270 $
250+2,100 $
500+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4839

RoHS

Date/Lot Code

Each
1+2,930 $
25+2,450 $
100+2,270 $
250+2,100 $
500+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
70AH3180

RoHS

Each
300+4,310 $
600+4,140 $
900+4,090 $
1500+4,030 $
3000+4,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
100A
3.5A
0.0366ohm
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
82AH1054

RoHS

Each
700+0,864 $
1400+0,847 $
2100+0,829 $
3500+0,812 $
7000+0,795 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
58Y5399

RoHS

Each
1+4,710 $
25+3,360 $
100+2,420 $
250+2,360 $
500+2,310 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
68AK5524

RoHS

Each
1+4,700 $
100+3,970 $
250+3,700 $
500+3,480 $
1000+3,310 $
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK