0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VDC
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1419

RoHS

Date/Lot Code

Each
1+9,270 $
10+8,390 $
25+7,870 $
50+7,360 $
100+6,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
2.6µF
± 5%
DC Link
-
Through Hole
-
1.1kV
PC Pin
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
82AH0167

RoHS

Date/Lot Code

Each
1+6,550 $
10+4,900 $
25+4,490 $
50+4,080 $
100+3,880 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
800V
PC Pin
13V/µs
104A
8.9A
0.0114ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH0174

RoHS

Date/Lot Code

Each
1+8,730 $
10+6,670 $
25+6,150 $
50+5,620 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
DC Link
-
Through Hole
-
500V
PC Pin
7V/µs
104A
10.5A
0.0081ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
83AH9894

RoHS

Each
1+8,340 $
10+7,520 $
25+7,070 $
50+6,580 $
100+5,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
DC Link
-
Through Hole
-
500V
Radial Leaded
7V/µs
104A
10.5A
8100µohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
83AH9887

RoHS

Each
1+5,800 $
100+4,910 $
250+4,560 $
500+4,300 $
1000+4,100 $
Metallized PP
Radial Box - 4 Pin
800V
8µF
± 5%
DC Link
Radial Box - 4 Pin
Through Hole
800V
800V
Radial Leaded
13V/µs
104A
8.9A
0.0114ohm
41.5mm
24mm
19mm
19mm
C4AQ Series
-55°C
105°C
C4AQ
AEC-Q200
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK