0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4060

RoHS

Date/Lot Code

Each
1+7,870 $
10+5,830 $
25+5,660 $
50+5,480 $
100+4,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
25AJ2780

RoHS

Each
10+0,526 $
25+0,512 $
50+0,497 $
100+0,483 $
500+0,449 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
70AH3165

RoHS

Each
150+7,610 $
500+7,070 $
1000+6,410 $
2500+6,080 $
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
108A
6.8A
0.0162ohm
41mm
22mm
36mm
EZPQ Series
-40°C
105°C
-
64AJ4109

RoHS

Each
1+6,550 $
10+4,920 $
25+4,600 $
50+4,270 $
100+3,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
82AH1110

RoHS

Each
500+0,511 $
1000+0,463 $
2500+0,433 $
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.08A
0.0442ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
33AH6651

RoHS

Date/Lot Code

Each
700+0,497 $
1000+0,451 $
2500+0,420 $
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
108A
3.3A
0.035ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK