0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC2622

RoHS

Date/Lot Code

Each
1+1,000 $
10+0,502 $
25+0,487 $
50+0,473 $
100+0,457 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
-
18mm
4mm
10mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
33AH6674

RoHS

Date/Lot Code

Each
1+1,080 $
10+0,600 $
25+0,578 $
50+0,556 $
100+0,520 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
31Y4121

RoHS

Each
10+0,622 $
25+0,526 $
50+0,429 $
100+0,369 $
500+0,319 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
-
18mm
4mm
10mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
16AM7046

RoHS

Each
10+0,880 $
20+0,641 $
30+0,575 $
50+0,510 $
100+0,442 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
High Frequency, High Current, Rectifier
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
-
10mm
3mm
8mm
900mA
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH1123

RoHS

Date/Lot Code

Each
1500+0,448 $
3000+0,440 $
4500+0,430 $
7500+0,420 $
15000+0,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
-
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
58Y5413

RoHS

Each
10+1,170 $
20+1,110 $
30+1,060 $
50+1,000 $
100+0,949 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1000pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9217

RoHS

Each
10+0,889 $
250+0,694 $
500+0,629 $
1000+0,576 $
5000+0,531 $
Double Metallized PP
Radial Box - 2 Pin
2kV
1000pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
4mm
10mm
-
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
34H3394
Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
-
0.22µF
± 20%
Damping, Commutating
-
Stud Mount - M8
-
900V
-
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
-
25mm
-
-
48mm
-
-
B25834 Series
-25°C
85°C
-
-
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK