0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1290

RoHS

Each
1+3,070 $
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
110A
6.5A
0.0266ohm
-
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
58AJ7918

RoHS

Date/Lot Code

Each
1+8,210 $
10+6,250 $
25+5,740 $
50+5,240 $
100+5,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
110A
9A
0.0064ohm
-
32mm
18mm
33mm
ALH Series
-40°C
105°C
AEC-Q200
25AJ2774

RoHS

Each
10+0,879 $
25+0,858 $
50+0,836 $
100+0,815 $
500+0,684 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
-
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
25AM3579

RoHS

Each
1+6,800 $
10+5,380 $
25+5,110 $
50+4,830 $
100+4,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
-
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
70AH3181

RoHS

Each
300+4,810 $
500+4,470 $
1000+4,060 $
2500+3,840 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
110A
3.8A
0.0332ohm
-
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
66F8236

RoHS

Each
25+22,080 $
50+19,370 $
100+18,000 $
250+17,390 $
500+16,160 $
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.1kV/µs
110A
7A
0.0087ohm
14mm
31mm
-
31mm
42L Series
-55°C
105°C
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK