0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2825

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,598 $
25+0,583 $
50+0,566 $
100+0,551 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6629

RoHS

Each
1+1,320 $
10+0,941 $
25+0,836 $
50+0,734 $
100+0,623 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
83AH9899

RoHS

Each
1+5,060 $
10+3,740 $
25+3,420 $
50+3,100 $
100+3,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
39AH9171

RoHS

Each
10+0,650 $
25+0,633 $
50+0,618 $
100+0,601 $
500+0,498 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
82AH1085

RoHS

Each
288+1,920 $
500+1,740 $
1000+1,550 $
2500+1,450 $
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
116A
8.44A
0.0096ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK