0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
92AC6673

RoHS

Date/Lot Code

Each
1+3,500 $
25+2,470 $
100+2,060 $
250+1,900 $
500+1,750 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
-
R76 Series
-55°C
105°C
-
-
-
33AH6633

RoHS

Date/Lot Code

Each
1+1,780 $
10+0,981 $
25+0,963 $
50+0,944 $
100+0,926 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5420

RoHS

Each
1+3,530 $
10+2,840 $
25+2,630 $
50+2,420 $
100+2,190 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
-
R76 Series
-55°C
105°C
-
-
-
39AH9176

RoHS

Each
10+1,620 $
100+1,290 $
250+1,190 $
500+1,090 $
1000+1,020 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
11AN6263

RoHS

Each
1+29,760 $
5+26,950 $
10+24,130 $
25+22,960 $
100+21,780 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.047µF
± 5%
Snubber
-
Panel Mount
-
800V
-
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
-
MKP386M Series
-55°C
105°C
-
-
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK