0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6418

RoHS

Each
1+11,930 $
10+9,140 $
25+8,500 $
50+7,840 $
100+7,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
57X3623

RoHS

Date/Lot Code

Each
1+9,350 $
25+6,990 $
100+5,600 $
250+5,460 $
500+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
13AN1983

RoHS

Each
1+2,320 $
25+1,900 $
100+1,770 $
250+1,610 $
500+1,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8691

RoHS

Date/Lot Code

Each
1+5,350 $
10+3,840 $
25+3,490 $
50+3,140 $
100+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
14AC6582

RoHS

Date/Lot Code

Each
1+12,540 $
25+9,630 $
100+8,100 $
250+7,940 $
500+7,780 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
-
1.25kV/µs
125A
-
0.0128ohm
44mm
-
-
12A
C4C Series
-40°C
85°C
-
83AH9826

RoHS

Date/Lot Code

Each
1+4,840 $
25+3,490 $
100+2,840 $
250+2,720 $
500+2,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
11AN6238

RoHS

Each
1+11,370 $
10+8,700 $
25+8,090 $
50+7,460 $
100+7,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
-
MKP1848S Series
-40°C
105°C
-
09AN4809

RoHS

Date/Lot Code

Each
1+2,530 $
25+2,110 $
100+1,960 $
250+1,820 $
500+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4808

RoHS

Each
1+2,880 $
10+2,420 $
25+2,270 $
50+2,120 $
100+1,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
57AC1799

RoHS

Each
1+5,510 $
10+4,970 $
25+4,660 $
50+4,340 $
100+3,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK