Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Peak Current
=127A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(5)
Capacitor Case / Package
(4)
(1)
Capacitance
(1)
(3)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(1)
(3)
(1)
Capacitor Terminals
(1)
(4)
Lead Spacing
(4)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,610 $ 10+4,630 $ 25+4,310 $ 50+3,990 $ 100+3,500 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 27.5mm | 13V/µs | 127A | 11.7A | 0.0068ohm | 31.5mm | 19mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,160 $ 10+7,710 $ 25+7,360 $ 50+7,000 $ 100+6,650 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | - | 21V/µs | 127A | 11.1A | 9400µohm | 42mm | 35mm | 24mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,520 $ 10+5,870 $ 25+5,520 $ 50+5,150 $ 100+4,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 650V | Radial Leaded | 27.5mm | 13V/µs | 127A | 11.7A | 6400µohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+4,650 $ 160+4,550 $ 240+4,470 $ 400+4,370 $ 800+4,270 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 650V | PC Pin | 27.5mm | 13V/µs | 127A | 11.7A | 0.0064ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,390 $ 25+9,520 $ 100+7,840 $ 250+7,690 $ 500+7,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 600V | Radial Leaded | 27.5mm | 13V/µs | 127A | 8.5A | 6800µohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | - | ||||||