Power Film Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(2)
(2)
Peak Current
=130A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(9)
Capacitor Case / Package
(9)
Capacitance
(3)
(6)
Capacitance Tolerance
(4)
(5)
Typical Applications
(2)
(2)
(2)
(3)
Capacitor Mounting
(9)
Voltage(AC)
(2)
(1)
Voltage(DC)
(2)
(1)
(2)
(2)
(2)
Humidity Rating
(5)
(4)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,970 $ 10+4,130 $ 25+3,720 $ 50+3,310 $ 100+2,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 130A | 3A | 0.03ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+1,040 $ | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 8000µohm | 26.5mm | 7mm | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,400 $ 10+2,480 $ 25+2,340 $ 50+2,180 $ 100+1,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 130A | 8.95A | 8000µohm | 32mm | 11mm | 20mm | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+2,160 $ 10+1,230 $ 25+1,220 $ 50+1,200 $ 100+1,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 130V/µs | 130A | 7.83A | 8000µohm | 26.5mm | 7mm | 16mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
87AK9845 RoHS | Each | 1+2,710 $ 10+1,950 $ 25+1,780 $ 50+1,700 $ 100+1,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | - | |||||
87AK9842 RoHS | Each | 1+2,710 $ 10+1,950 $ 25+1,780 $ 50+1,700 $ 100+1,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Filter | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | FB Series | -40°C | 125°C | - | |||||
11AN6213 RoHS | Each | 1+5,080 $ 10+4,270 $ 25+4,000 $ 50+3,720 $ 100+3,370 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 130A | 3A | 0.03ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+1,620 $ 10+1,410 $ 25+1,340 $ 50+1,300 $ 100+1,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.1A | 0.0281ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,700 $ 10+1,510 $ 25+1,420 $ 50+1,370 $ 100+1,360 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 130A | 4.4A | 0.0246ohm | 32mm | 9mm | 18mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||