0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
36AJ8820

RoHS

Each
1+19,520 $
25+15,440 $
100+13,790 $
250+13,270 $
500+13,010 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
70AH3167

RoHS

Each
150+8,020 $
300+7,850 $
450+7,670 $
750+7,510 $
1500+7,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
138A
8A
0.0135ohm
41mm
22mm
36mm
EZPQ Series
-40°C
105°C
36AJ8821

RoHS

Each
1+21,270 $
25+16,540 $
100+12,970 $
250+12,700 $
500+12,450 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK