0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1420

RoHS

Date/Lot Code

Each
1+7,760 $
10+6,110 $
25+5,800 $
50+5,510 $
100+5,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0342

RoHS

Date/Lot Code

Each
1+3,370 $
10+2,380 $
25+2,200 $
50+2,020 $
100+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+3,630 $
10+2,620 $
25+2,580 $
50+2,520 $
100+2,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2332

RoHS

Each
1+10,010 $
10+8,000 $
25+7,520 $
50+7,050 $
100+6,820 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
36AJ3511

RoHS

Each
1+4,490 $
10+3,300 $
25+3,060 $
50+2,810 $
100+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
09AN4826

RoHS

Each
1+3,720 $
10+3,130 $
25+2,920 $
50+2,710 $
100+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4828

RoHS

Each
1+3,700 $
10+3,120 $
25+2,910 $
50+2,700 $
100+2,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
66F8193

RoHS

Each
25+44,610 $
50+43,830 $
100+43,050 $
250+42,270 $
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
300V/µs
140A
9A
0.0035ohm
17mm
31mm
-
31mm
-
42L Series
-55°C
105°C
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK