0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5004

RoHS

Each
1+3,580 $
10+2,600 $
25+2,410 $
50+2,210 $
100+1,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
148A
8.42A
9700µohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
59AC8768

RoHS

Each
64+4,150 $
100+3,920 $
1000+3,910 $
2500+3,690 $
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
33V/µs
148A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3836

RoHS

Each
234+7,850 $
250+7,650 $
500+7,430 $
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
11A
0.0056ohm
32mm
13mm
22mm
C4AT Series
-40°C
85°C
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK