0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6571

RoHS

Each
1+9,190 $
10+6,920 $
25+6,480 $
50+6,020 $
100+5,730 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
154A
-
6800µohm
20.5mm
-
-
-
9A
C4C Series
-40°C
85°C
-
98AH5738

RoHS

Each
1+8,550 $
10+6,410 $
25+5,980 $
50+5,550 $
100+5,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
59AC8733

RoHS

Each
72+3,710 $
144+3,640 $
216+3,560 $
360+3,490 $
720+3,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
154A
11.2A
0.0073ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
14AC6577

RoHS

Each
1+12,980 $
10+9,920 $
25+9,410 $
50+8,880 $
100+8,030 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
700V/µs
154A
-
8000µohm
23.5mm
-
-
-
12A
C4C Series
-40°C
85°C
-
81AC2337

RoHS

Each
1+11,230 $
10+8,580 $
25+8,160 $
50+7,740 $
100+7,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
19V/µs
154A
8A
7300µohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
50AC9223

RoHS

Each
1+5,470 $
10+4,920 $
25+4,620 $
50+4,310 $
100+3,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
154A
11.2A
7300µohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK