0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
70AH3168

RoHS

Each
150+8,550 $
250+8,250 $
500+7,800 $
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
AC Filter
-
Through Hole
-
330V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
156A
8.6A
0.0126ohm
41mm
26mm
40.5mm
-
EZPQ Series
-
-40°C
105°C
-
-
82AH1134

RoHS

Each
300+0,919 $
500+0,804 $
1000+0,730 $
2500+0,682 $
Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
156A
5.23A
0.0204ohm
26.5mm
10mm
18.5mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5001

RoHS

Each
10+1,030 $
25+0,998 $
50+0,972 $
100+0,944 $
500+0,912 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
21AM0016

RoHS

Each
256+1,910 $
500+1,850 $
1000+1,780 $
2500+1,610 $
Metallized PP
Radial Box - 2 Pin
-
2.4µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
156A
5.4A
0.0203ohm
32mm
11mm
20mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK