Power Film Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(3)
(4)
Peak Current
=160A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(9)
Capacitor Case / Package
(1)
(6)
(2)
Capacitance
(1)
(3)
(4)
(1)
Capacitance Tolerance
(3)
(6)
Typical Applications
(1)
(7)
(1)
Capacitor Mounting
(9)
Voltage(AC)
(1)
(1)
Voltage(DC)
(4)
(1)
(2)
(1)
(1)
Humidity Rating
(1)
(1)
(3)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,580 $ 10+10,440 $ 25+10,210 $ 50+9,960 $ 100+9,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 4µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 40V/µs | 160A | 12.4A | 0.0128ohm | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+2,740 $ 10+2,340 $ 100+1,860 $ 500+1,740 $ 1000+1,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 160A | 5.5A | 0.0125ohm | - | 32mm | 13mm | 23mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
58AJ8029 RoHS | Each | 1+6,360 $ 10+4,760 $ 25+4,440 $ 50+4,100 $ 100+3,990 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 160A | 4A | 0.025ohm | - | 32mm | 15mm | 24.5mm | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+5,340 $ 10+3,970 $ 25+3,950 $ 50+3,940 $ 100+3,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | - | 32mm | 14mm | 28mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
09AN4872 RoHS | Each | 1+3,730 $ 10+3,150 $ 25+2,940 $ 50+2,730 $ 100+2,480 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 160A | 5.5A | 0.0125ohm | - | 32mm | 13mm | 23mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6241 RoHS | Each | 1+4,500 $ 10+4,070 $ 25+3,820 $ 50+3,570 $ 100+3,240 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 160A | 3.5A | 0.032ohm | - | 32mm | 13mm | 23mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+8,150 $ 10+6,220 $ 25+6,180 $ 50+6,130 $ 100+4,990 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 160A | 7.1A | 0.0134ohm | - | 32mm | 14mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+20,020 $ 10+19,210 $ 25+17,170 $ 50+16,230 $ 100+14,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | - | 57.5mm | 45mm | 15mm | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 25+90,920 $ | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | - | 1.6kV/µs | 160A | 11A | 0.0088ohm | 26.5mm | 42mm | - | 42mm | 42L Series | -55°C | 105°C | - | ||||||