0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5342

RoHS

Each
10+0,526 $
20+0,515 $
30+0,504 $
50+0,491 $
100+0,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
82AH4985

RoHS

Each
10+0,808 $
20+0,748 $
30+0,687 $
50+0,627 $
100+0,567 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
-
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
48AC3187

RoHS

Each
10+0,753 $
20+0,713 $
30+0,672 $
50+0,631 $
100+0,591 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
82H1475
Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
1µF
± 10%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
16A
-
-
30mm
-
-
48mm
B25834 Series
-25°C
85°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK