0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7028

RoHS

Date/Lot Code

Each
1+7,380 $
10+5,290 $
25+5,010 $
50+4,720 $
100+3,880 $
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9851

RoHS

Each
1+5,260 $
10+3,880 $
25+3,760 $
50+3,630 $
100+3,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
31.5mm
14mm
28mm
7.5A
C4AF Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK