0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8350

RoHS

Date/Lot Code

Each
1+16,100 $
10+11,610 $
25+11,460 $
50+11,320 $
100+11,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
87X9211

RoHS

Date/Lot Code

Each
1+2,650 $
10+1,850 $
25+1,690 $
50+1,520 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
44AC2326

RoHS

Each
1+14,020 $
10+10,990 $
25+10,370 $
50+9,760 $
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
188A
-
9200µohm
32mm
-
-
44mm
12A
C4C Series
-40°C
85°C
-
82AH5075

RoHS

Each
1+1,960 $
10+1,120 $
25+1,060 $
50+1,010 $
100+0,947 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
31Y4106

RoHS

Each
1+2,770 $
10+1,950 $
25+1,570 $
50+1,210 $
1000+1,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
0.0085ohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
82AH5002

RoHS

Each
1+2,170 $
10+1,300 $
25+1,240 $
50+1,180 $
100+1,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK