0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AK5526

RoHS

Each
1+6,280 $
10+4,640 $
25+4,360 $
50+4,090 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
59AC8758

RoHS

Date/Lot Code

Each
1+6,890 $
10+5,030 $
25+4,850 $
50+4,660 $
100+4,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
190A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5684

RoHS

Date/Lot Code

Each
1+9,310 $
25+8,880 $
100+7,670 $
250+7,100 $
500+6,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
3.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
68AC5679

RoHS

Date/Lot Code

Each
1+12,460 $
25+12,210 $
100+11,960 $
250+11,720 $
500+11,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
42V/µs
190A
7.1A
0.012ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
68AC5683

RoHS

Date/Lot Code

Each
1+14,460 $
25+10,910 $
100+8,630 $
250+8,470 $
500+8,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
18X0866

RoHS

CORNELL DUBILIER
Each
1+30,640 $
5+27,730 $
10+24,810 $
25+23,240 $
100+21,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
5200µohm
41.5mm
20mm
40mm
BLC Series
-45°C
85°C
-
59AC8723

RoHS

Each
64+5,840 $
128+5,320 $
192+5,180 $
320+5,050 $
640+4,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
190A
12.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9213

RoHS

Each
1+8,500 $
10+7,650 $
25+7,190 $
50+6,700 $
100+6,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
190A
12.6A
5300µohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6425

RoHS

Each
1+15,020 $
25+11,440 $
100+9,660 $
250+9,510 $
500+9,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
190A
10.5A
5300µohm
31.5mm
22mm
37mm
C4AE Series
-40°C
85°C
-
50AC9248

RoHS

Each
1+7,890 $
10+7,110 $
25+6,680 $
50+6,220 $
100+5,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
190A
14.4A
6300µohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AN1991

RoHS

Each
1+2,570 $
25+2,110 $
100+1,950 $
250+1,780 $
500+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4821

RoHS

Each
1+3,310 $
10+2,780 $
25+2,600 $
50+2,440 $
100+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1990

RoHS

Each
1+2,680 $
25+2,200 $
100+2,030 $
250+1,860 $
500+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4823

RoHS

Each
1+3,190 $
10+2,670 $
25+2,510 $
50+2,340 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
68W6441
Each
Prix non disponible. Veuillez contacter le service clientèle.
Double Metallized PP
Can
4.7µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
190A
16A
-
-
-
80mm
B25834 Series
-25°C
85°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK