0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
48AC3193

RoHS

Each
10+0,777 $
25+0,758 $
50+0,737 $
100+0,718 $
500+0,670 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5353

RoHS

Each
10+0,812 $
25+0,791 $
50+0,770 $
100+0,750 $
500+0,644 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
19A
1.18A
0.1693ohm
10mm
5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
48AC3192

RoHS

Each
10+0,551 $
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
19A
1.2A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
31Y4125

RoHS

Each
1+0,750 $
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
19A
1.65A
0.1693ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK