0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC4602

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,644 $
25+0,640 $
50+0,636 $
100+0,630 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
92AC6025

RoHS

Date/Lot Code

Each
1+1,380 $
10+0,722 $
25+0,702 $
50+0,684 $
100+0,665 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0220

RoHS

Each
1+1,410 $
10+0,744 $
25+0,725 $
50+0,707 $
100+0,687 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
-
6.366ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK