0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
28AK7651

RoHS

Each
1+98,560 $
5+94,060 $
10+89,570 $
25+85,070 $
50+83,400 $
Plus de tarifs
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
-
2.6kA
65A
2600µohm
85mm
-
-
135mm
-
B25690 Series
-40°C
85°C
-
87AK9864

RoHS

Date/Lot Code

Each
1+29,020 $
5+25,960 $
10+22,880 $
25+22,010 $
100+21,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
98AK5450

RoHS

Each
1+174,930 $
5+155,600 $
10+132,400 $
25+120,790 $
50+113,060 $
Plus de tarifs
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
45AM3719

RoHS

Each
1+39,250 $
5+34,820 $
10+29,480 $
25+26,830 $
100+25,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link, High Frequency
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
12AC6470

RoHS

Each
1+126,290 $
5+120,570 $
10+113,720 $
25+107,420 $
50+105,710 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
1200µohm
85mm
-
-
61mm
65A
C44U Series
-
90°C
-
69AC3865

RoHS

Each
10+156,320 $
20+136,780 $
30+113,330 $
50+101,610 $
100+99,580 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
0.0012ohm
85mm
-
-
61mm
65A
C44U Series
-
90°C
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK