0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC0944

RoHS

Date/Lot Code

Each
1+152,250 $
5+145,760 $
10+139,260 $
25+132,770 $
50+130,110 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
13AJ5593

RoHS

Each
1+31,250 $
10+29,990 $
25+28,350 $
50+25,580 $
100+24,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1337

RoHS

Date/Lot Code

Each
30+32,450 $
50+31,130 $
100+29,790 $
250+26,500 $
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
30V/µs
2.7kA
35.1A
0.0019ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0308

RoHS

Each
18+42,728 $
36+41,748 $
108+40,754 $
504+40,278 $
1008+39,802 $
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AC6455

RoHS

Each
1+131,830 $
5+125,870 $
10+118,710 $
25+112,150 $
50+110,360 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
56AJ0304

RoHS

Each
30+27,062 $
120+26,236 $
510+24,248 $
1020+23,758 $
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3451

RoHS

Each
1+34,710 $
10+33,320 $
25+31,500 $
50+28,420 $
100+26,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK