0
0 articles0,00 $

Power Film Capacitors :

28 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
92AC2748

RoHS

Date/Lot Code

Each
1+3,700 $
10+2,690 $
25+2,530 $
50+2,370 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
19T3708

RoHS

Date/Lot Code

Each
1+6,840 $
10+4,980 $
25+4,780 $
50+4,550 $
100+3,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
12AJ7735

RoHS

Date/Lot Code

Each
1+0,976 $
10+0,695 $
25+0,618 $
50+0,543 $
100+0,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
13AN2009

RoHS

Each
1+2,940 $
10+2,490 $
100+2,010 $
500+1,850 $
1000+1,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2006

RoHS

Each
1+3,340 $
10+2,840 $
100+2,280 $
500+2,110 $
1000+1,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
58AJ7940

RoHS

Date/Lot Code

Each
1+15,040 $
10+12,500 $
25+12,490 $
50+12,460 $
100+11,180 $
Metallized PP
Radial Box - 4 Pin
-
5µF
± 10%
AC Filter
-
Through Hole
-
400V
-
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
-
42.5mm
28mm
37mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7938

RoHS

Each
1+7,400 $
10+5,610 $
25+5,560 $
50+5,520 $
100+4,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
200A
9A
0.0052ohm
-
32mm
18mm
33mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
-
44AC2330

RoHS

Each
1+15,390 $
10+11,190 $
25+11,040 $
50+10,870 $
100+10,720 $
Plus de tarifs
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
400V
-
700V
-
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
-
C4G Series
-
-40°C
85°C
-
-
15AJ2529

RoHS

Each
1+7,940 $
10+6,010 $
25+5,620 $
50+5,230 $
100+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
-
-
MKP1847C Series
-
-40°C
105°C
-
-
31Y4112

RoHS

Each
10+1,090 $
25+1,040 $
50+0,993 $
100+0,946 $
500+0,733 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5022

RoHS

Each
10+1,200 $
25+1,090 $
50+0,969 $
100+0,847 $
500+0,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
-
18mm
10mm
16mm
-
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
64AJ4114

RoHS

Each
1+17,180 $
10+13,750 $
25+13,260 $
50+12,760 $
100+12,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
-
42mm
20mm
40mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
29AK0919

RoHS

Each
1+15,360 $
10+12,750 $
25+11,810 $
50+10,870 $
100+10,850 $
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
8000µohm
-
42mm
30mm
24mm
-
-
MKP1848SE Series
-
-40°C
105°C
AEC-Q200
-
11AN6264

RoHS

Each
1+31,260 $
10+29,970 $
25+28,270 $
50+25,500 $
100+24,170 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
0.1µF
± 5%
Snubber
-
Panel Mount
-
700V
-
2kV
-
Solder Lug
-
2kV/µs
200A
8A
0.011ohm
-
33.5mm
22mm
30.5mm
-
-
MKP386M Series
-
-55°C
105°C
-
-
09AN4881

RoHS

Each
1+4,010 $
10+3,380 $
25+3,160 $
50+2,940 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
72AK6571

RoHS

Each
1+7,840 $
10+5,940 $
25+5,550 $
50+5,170 $
100+4,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
-
-
11AN6218

RoHS

Each
1+10,540 $
10+10,140 $
25+9,020 $
50+8,480 $
100+7,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
-
43mm
18.5mm
35.5mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
09AN4875

RoHS

Each
1+4,580 $
10+3,870 $
25+3,600 $
50+3,350 $
100+3,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
72AK6572

RoHS

Each
1+7,840 $
10+5,940 $
25+5,550 $
50+5,170 $
100+4,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
70AH3186

RoHS

Each
150+7,690 $
500+7,150 $
1000+6,500 $
2500+6,150 $
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
200A
6A
0.0183ohm
-
41mm
22mm
36mm
-
-
EZPQ Series
-
-40°C
105°C
-
-
58Y5409

RoHS

Each
1+3,730 $
10+2,660 $
25+2,450 $
50+2,240 $
100+2,230 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
-
R76 Series
-
-55°C
105°C
-
-
53X3377

RoHS

Date/Lot Code

Each
1+6,330 $
10+5,360 $
25+5,160 $
50+4,970 $
100+4,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
-
32mm
11mm
21mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
33AH6661

RoHS

Date/Lot Code

Each
336+2,410 $
500+2,230 $
1000+1,990 $
2500+1,840 $
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
200A
7.6A
0.011ohm
-
32mm
11mm
20mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
69AH7693

RoHS

Each
1+9,300 $
10+6,870 $
25+6,360 $
50+5,830 $
100+5,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
-
-
84AH7242

RoHS

Each
1+9,560 $
10+7,360 $
25+6,920 $
50+6,470 $
100+6,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848H Series
-
-40°C
85°C
AEC-Q200
-
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK